- RS Stock No.:
- 242-7520
- Mfr. Part No.:
- 1462.0109.7
- Brand:
- Kopp
3 In stock - FREE next working day delivery available
76 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.60
(exc. VAT)
£10.32
(inc. VAT)
Units | Per unit |
1 + | £8.60 |
- RS Stock No.:
- 242-7520
- Mfr. Part No.:
- 1462.0109.7
- Brand:
- Kopp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
European extension lead
From Kopp, this CEE 7/16 plug to CEE 7/17 socket extension lead is commonly known as a Euro plug, and is able to be used in many countries. This unearthed power cord is handy for connection to difficult to access Euro plugs and sockets.
Features and Benefits:
2.5A @ 250 V ac
2-pin at 0.75 mm2
Unearthed
2-pin at 0.75 mm2
Unearthed
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V |
Sheath Colour | White |