- RS Stock No.:
- 242-5710
- Mfr. Part No.:
- 1404.2504.0
- Brand:
- Kopp
3 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£106.72
(exc. VAT)
£128.06
(inc. VAT)
Units | Per unit |
1 - 9 | £106.72 |
10 - 24 | £102.45 |
25 - 49 | £98.17 |
50 + | £93.91 |
- RS Stock No.:
- 242-5710
- Mfr. Part No.:
- 1404.2504.0
- Brand:
- Kopp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Rubber Extension Cable
From Kopp, this heavy duty extension lead has a CEE 7/4 plug to CEE 7/3 socket, joined together by H07RNF cable. This schuko power cord has an earthed plug and socket, and features a protective cap on the socket end. Schuko plugs and sockets are widely used in many European countries.
Features and Benefits:
Full rubber extension cable
H07RN F3 G1.5 mm²
10 / 16 A 250 V
H07RN F3 G1.5 mm²
10 / 16 A 250 V
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V |
Sheath Colour | Black |
Related links
- Kopp 1m 3 Socket Extension Lead, 250 V
- Kopp 5m 3 Socket Extension Lead, 250 V
- Kopp 2m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 9 Socket IEC C13 Extension Lead, 250 V ac
- Kopp 1.4m 9 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 3m 3 Socket Extension Lead, 250 V
- Kopp 1.4m 10 Socket Type F - German Schuko Extension Lead, 250 V ac