- RS Stock No.:
- 242-5704
- Mfr. Part No.:
- 1404.1004.8
- Brand:
- Kopp
17 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£49.39
(exc. VAT)
£59.27
(inc. VAT)
Units | Per unit |
1 - 9 | £49.39 |
10 - 24 | £47.42 |
25 - 49 | £45.44 |
50 + | £43.46 |
- RS Stock No.:
- 242-5704
- Mfr. Part No.:
- 1404.1004.8
- Brand:
- Kopp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Rubber Extension Cable
From Kopp, this heavy duty extension lead has a CEE 7/4 plug to CEE 7/3 socket, joined together by H07RNF cable. This schuko power cord has an earthed plug and socket, and features a protective cap on the socket end. Schuko plugs and sockets are widely used in many European countries.
Features and Benefits:
Full rubber extension cable
H07RN F3 G1.5 mm²
10 / 16 A 250 V
H07RN F3 G1.5 mm²
10 / 16 A 250 V
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V |
Sheath Colour | Black |