- RS Stock No.:
- 146-8799
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-8799
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 1m |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Black |
Fire Behaviour | Self-extinguishing |
Standards Met | AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1, IEC 60068-2-30 |
Cross Sectional Area | 3 x 0.75 mm² |
Outer Sheath Material | PVC |