- RS Stock No.:
- 146-8796
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-8796
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
More sleek and efficient than standard power cords. The RS Pro slim line series is made with less material, yet it delivers the same amount of power. With a 40% reduction in packaging volume there is a benefit in shipping costs.
Cable:
PVC Jacketed flexible cord
Conductor is annealed copper wire
Insulation PVC (blue/brown)
Connectors:
Connector A -plug
Current 10A 250V
Connector B socket
PVC Jacketed flexible cord
Conductor is annealed copper wire
Insulation PVC (blue/brown)
Connectors:
Connector A -plug
Current 10A 250V
Connector B socket
Specifications
Attribute | Value |
---|---|
Length | 500mm |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Black |
Standards Met | AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1 |
Cross Sectional Area | 3 x 0.75 mm² |
Outer Sheath Material | PVC |