- RS Stock No.:
- 906-4230
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 906-4230
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Solar Power Lithium Power Pack 10000mAH
The SolPack works by collecting daylight and sunlight through crystalline solar panel and converting into DC electricity which is fed directly into the Solar Hub.
Smart internal electronics ensure that the system never gets overcharged and always extracts the maximum from its solar panel
Smart internal electronics ensure that the system never gets overcharged and always extracts the maximum from its solar panel
Performance:
Smart phone: 15 charges
Tablet: Upto 8 charges
LapTop: Upto 8hrs
12v TV: Upto 7hrs
LED light: Upto 25hrs
12v fan: Upto 6hrs
12v air compressor: Yes
12v tyre inflator: Yes
12v water pump: Upto 3hrs
12v DAB radio 6hrs
12v portable shower: Upto 3hrs
Smart phone: 15 charges
Tablet: Upto 8 charges
LapTop: Upto 8hrs
12v TV: Upto 7hrs
LED light: Upto 25hrs
12v fan: Upto 6hrs
12v air compressor: Yes
12v tyre inflator: Yes
12v water pump: Upto 3hrs
12v DAB radio 6hrs
12v portable shower: Upto 3hrs
Supplied with
10wp Solar Panel and 2.5m connection cable
HUB Lithium battery hub - 10000mAh at 12V
AC mains charge adaptor
User manual
HUB Lithium battery hub - 10000mAh at 12V
AC mains charge adaptor
User manual
Specifications
Attribute | Value |
---|---|
Capacity | 10Ah |
Output Connectors | USB |
Number Of Devices Supported | 5 |
Model Number | SOLPACK10 |