- RS Stock No.:
- 898-6707
- Mfr. Part No.:
- TB030NA/EUGT
- Brand:
- Samsung TSST
Discontinued product
- RS Stock No.:
- 898-6707
- Mfr. Part No.:
- TB030NA/EUGT
- Brand:
- Samsung TSST
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TSST Portable Power Bank
The Samsung TSST Power Charger for charging your phone and other small devices, with 3000 mAh capacity and detachable flashlight
Samsung SDI Li-Ion battery cells
Detachable LED flashlight
Multiple safety protection system
Single USB output
Ultra-portable
Optimal 23mm round design for maximum comfort grip
Product charging time: up to 3 hours
1.5 A quick charge
Detachable LED flashlight
Multiple safety protection system
Single USB output
Ultra-portable
Optimal 23mm round design for maximum comfort grip
Product charging time: up to 3 hours
1.5 A quick charge
Specifications
Attribute | Value |
---|---|
Capacity | 3Ah |
Maximum Output Current | 1.5A |
Output Connectors | USB |
Input Connector | Micro USB |
Operating Temperature Range | -10 → +50°C |
Number Of Devices Supported | 1 |
Width | 23mm |
Length | 125mm |
Output Voltage | 5V |
- RS Stock No.:
- 898-6707
- Mfr. Part No.:
- TB030NA/EUGT
- Brand:
- Samsung TSST