- RS Stock No.:
- 223-7485
- Mfr. Part No.:
- 1700-0135-520
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 223-7485
- Mfr. Part No.:
- 1700-0135-520
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ANSMANN Powerbank PB218CPDW is a powerful and versatile item which offers a number of output solutions to suit most modern smartphones and similar devices from a compact and handy design.
The Powerbank employs modern QuickCharge and USB-C Power Delivery protocols for fast and effective charging of supported devices (up to 18W), and with integrated 10W wireless charging connection power is never far when it is needed.
The Powerbank employs modern QuickCharge and USB-C Power Delivery protocols for fast and effective charging of supported devices (up to 18W), and with integrated 10W wireless charging connection power is never far when it is needed.
10Ah capacity
Integrated Wireless Output - max. 10W
Max. 18W output via USB or USB-C
Max. 3A simultaneous output
QC3.0/PD Output: 5V 3A, 9V 2A or 12V 1.5A
Supports most devices which charge via USB and/or using Qi standard wireless charging
Multi-Safe technology - Protected against short circuit, over current, overcharge & deep discharge
4 LEDs show capacity in 25% steps
Single LED indication for Wireless connection
Includes micro-USB cable
Integrated Wireless Output - max. 10W
Max. 18W output via USB or USB-C
Max. 3A simultaneous output
QC3.0/PD Output: 5V 3A, 9V 2A or 12V 1.5A
Supports most devices which charge via USB and/or using Qi standard wireless charging
Multi-Safe technology - Protected against short circuit, over current, overcharge & deep discharge
4 LEDs show capacity in 25% steps
Single LED indication for Wireless connection
Includes micro-USB cable
Specifications
Attribute | Value |
---|---|
Capacity | 10000mAh |
Maximum Output Current | 3A |
Number of USB Ports | 2 |
Output Connectors | USB, USB-C, Wireless |
Input Voltage | 5V dc |
Input Connector | Micro USB, USB-C |
LED Indicator | Charge/Discharge, Power Levels |
Typical Application | iPhones, smart phones, mobile phones, and tablets |
Number Of Devices Supported | 2 |
Sub Range | Ansmann |
Depth | 69.4mm |
Length | 144.4mm |
Output Voltage | 5V |
Model Number | PB218CPDW |
Width | 15.5mm |