- RS Stock No.:
- 174-4611
- Mfr. Part No.:
- 1700-0097
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 174-4611
- Mfr. Part No.:
- 1700-0097
- Brand:
- Ansmann
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ANSMANN Powerbank – the mobile energy filling station, the practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. With the USB to micro-USB charge cable, the product is the ideal companion when out and about. Alongside the two USB ports, the ANSMANN Powerbank also has an integrated micro-USB port. Energy is fed from the USB connections to your smartphone and/or tablet via charge cable. The rechargeable battery pack can be conveniently recharged via the Micro-USB port by a PC or a standard USB charger plugged into the mains. With a charge capacity of 20000 mAh and an output power of up to 3.000 mA (at 5V DC), the compact powerpack is able to charge mobile devices several times.
Specifications
Attribute | Value |
---|---|
Capacity | 20Ah |
Maximum Output Current | 3A |
Number of USB Ports | 2 |
LED Indicator | Charge/Discharge, Power Levels |
Typical Application | Mobile Phones, MP3 Players, Navigation Unit, Smartphones, Tablets |
Number Of Devices Supported | 1 |
Output Voltage | 5V |
Chemistry | Lithium Polymer |
- RS Stock No.:
- 174-4611
- Mfr. Part No.:
- 1700-0097
- Brand:
- Ansmann