- RS Stock No.:
- 181-0369
- Mfr. Part No.:
- 832WC-375ML
- Brand:
- MG Chemical
View all Potting Compounds
20 In stock - FREE next working day delivery available
Price Each
£63.19
(exc. VAT)
£75.83
(inc. VAT)
Units | Per unit |
1 - 14 | £63.19 |
15 - 39 | £60.68 |
40 + | £58.13 |
- RS Stock No.:
- 181-0369
- Mfr. Part No.:
- 832WC-375ML
- Brand:
- MG Chemical
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
832WC potting and encapsulating compound is a general purpose, water-clear, hard, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where high clarity is required. It does not yellow when exposed to UV light or elevated temperatures, it maintains clarity in applications with service temperatures up to 65 °C (149 °F) and intermittent exposures up to 100 °C (212 °F). It also provides excellent electrical insulation and protects circuit board and other electronic devices from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.
This epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832WC can be cured at room temperature or higher.
This epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832WC can be cured at room temperature or higher.
Specifications
Attribute | Value |
Product Material | Epoxy |
Package Type | Bottle |
Package Size | 375 ml |
Cure Time | 1 h @ 80 °C, 2 h @ +65 °C, 30 min @ +100 °C, 72 h @ +22 °C |
Colour | Transparent |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Dielectric Strength | 18kV/mm |
Physical Form | Liquid |
Volume Resistivity | 1.6 x 10 ^ 17Ω cm |
Viscosity Description | Low |
Viscosity Measurement | 980cP/s |
Operating Temperature Range | -40 → +140 °C |
Specific Gravity | 1.1 |