- RS Stock No.:
- 842-8695
- Mfr. Part No.:
- PDB185-GTR31-504A2
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 842-8695
- Mfr. Part No.:
- PDB185-GTR31-504A2
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PDB185-GTR 17mm Guitar Potentiometer with Latching Push Switch
PDB185-GTR 17mm guitar potentiometers with a DPDT latching push switch and carbon element. These PDB185-GTR guitar potentiometers have a metal split knurled shaft, metal bushing and linear and audio taper options.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 500kΩ |
Number of Gangs | 1 |
Power Rating | 0.05W |
Electrical Taper | Audio |
Element Material | Carbon |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 19mm |
Shaft Diameter | 6.35 mm |
Series | PDB185-GTR |
Tolerance | ±20% |
Actuator Type | Knurled Shaft |