RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount
- RS Stock No.:
- 842-7157
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 842-7157
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Servo Mount | |
| Termination Style | Solder | |
| Shaft Length | 21.5mm | |
| Shaft Diameter | 6 mm | |
| Actuator Type | Round Shaft | |
| Series | 50CP | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Servo Mount | ||
Termination Style Solder | ||
Shaft Length 21.5mm | ||
Shaft Diameter 6 mm | ||
Actuator Type Round Shaft | ||
Series 50CP | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN


