- RS Stock No.:
- 484-9168
- Mfr. Part No.:
- 14821F0GJSX13102KA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 484-9168
- Mfr. Part No.:
- 14821F0GJSX13102KA
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
12mm 148 Series
Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable
High rotational life
Quiet electrical output
Panel and PCB mountable
Supplied with
metal lockwasher and nut.
The Vishay Rotary Potentiometer, Dual/SWT 0.5W with robust construction & with high rotational life up to 50 000 cycles. These are Low temperature coefficient.
Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable
High rotational life
Quiet electrical output
Panel and PCB mountable
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 2 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Series | 148 |
Actuator Type | Slotted Shaft |
Tolerance | ±10% |