- RS Stock No.:
- 219-9146
- Mfr. Part No.:
- RK27112A00AK
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 219-9146
- Mfr. Part No.:
- RK27112A00AK
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
27mm Dual Potentiometers
Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.
Features and Benefits:
PCB or panel mountable
End slotted metal shaft
Metal mounting nut and washer supplied
Motor voltage: 4 → 6Vdc
Motor current at end slip: 150mA at 4.5Vdc
Gang error -60dB → 0dB = 2dB max.
Rotational life of 15000 Cycles
Mounting bush M9 L7
End slotted metal shaft
Metal mounting nut and washer supplied
Motor voltage: 4 → 6Vdc
Motor current at end slip: 150mA at 4.5Vdc
Gang error -60dB → 0dB = 2dB max.
Rotational life of 15000 Cycles
Mounting bush M9 L7
Note
Models RK1681□ / MG0 and RK2711□MC0 are Motor driven
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 100kΩ |
Number of Gangs | 2 |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Logarithmic |
Element Material | Carbon |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 20mm |
Shaft Diameter | 6 mm |
Actuator Type | Slotted Shaft |
Tolerance | ±20% |
Series | RK27 |