- RS Stock No.:
- 172-8303
- Mfr. Part No.:
- 5350500114
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-8303
- Mfr. Part No.:
- 5350500114
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
12mm Spindle Operated Potentiometers
Small, robust design with built-in stabilising bracket
Resin based track technology
Long life track (15000 cycles)
Multi-contact stainless steel wiper
Adjustable from both sides
Easily fitted snap-in spindles and edge wheels (optional)
300° rotation
±20% tolerance
Resin based track technology
Long life track (15000 cycles)
Multi-contact stainless steel wiper
Adjustable from both sides
Easily fitted snap-in spindles and edge wheels (optional)
300° rotation
±20% tolerance
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1MΩ |
Number of Turns | 1 |
Power Rating | 0.2W |
Element Material | Carbon |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Series | 51 |
Tolerance | ±20% |