- RS Stock No.:
- 154-8242
- Mfr. Part No.:
- RS60K11K9A13
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 154-8242
- Mfr. Part No.:
- RS60K11K9A13
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Minimum lever wobble and high precision characteristics combined with good operational feel.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Number of Gangs | 1 |
Power Rating | 0.25W |
Electrical Taper | Logarithmic |
Element Material | Metal |
Shaft Length | 8.2mm |
Travel Length | 60mm |
Tolerance | ±20% |
Series | RS60K |
Actuator Type | Lever |