Verder Peristaltic Pump Pump, 4000ml/min, 4 bar, 240V
- RS Stock No.:
- 764-227
- Mfr. Part No.:
- 155.5.1001
- Brand:
- Verder
Subtotal (1 unit)*
£2,744.34
(exc. VAT)
£3,293.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,744.34 |
*price indicative
- RS Stock No.:
- 764-227
- Mfr. Part No.:
- 155.5.1001
- Brand:
- Verder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Pump | |
| Pump Type | Peristaltic Pump | |
| Maximum Flow Rate | 4000ml/min | |
| Maximum Operating Pressure | 4 bar | |
| IP Rating | IP66 | |
| Series | Verderflex Ds4F | |
| Maximum Fluid Temperature | 85°C | |
| Body Material | Polyphenylene Ether, Polystyrene | |
| Supply Voltage | 240V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Pump | ||
Pump Type Peristaltic Pump | ||
Maximum Flow Rate 4000ml/min | ||
Maximum Operating Pressure 4 bar | ||
IP Rating IP66 | ||
Series Verderflex Ds4F | ||
Maximum Fluid Temperature 85°C | ||
Body Material Polyphenylene Ether, Polystyrene | ||
Supply Voltage 240V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Verderflex Ds4F, cased drive, peristaltic pump - accurately doses liquids for industries ranging from the aseptic, pharmaceutical environment to the harsh requirements of water treatment and mining.
Advanced touch screen controls
Intuitive, easy to follow menus
Quick change tube elements
Full colour 4.3 inch TFT touchscreen
Related links
- Verder Peristaltic Pump Pump 4 bar, 240V
- Verder Peristaltic Pump Positive Displacement Pump 1 bar, 24V dc
- Verder Peristaltic Positive Displacement Pump 2 bar
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 24V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 24V
- Verder Peristaltic AC Positive Displacement Pump 2 bar
- Verder Peristaltic Electric Positive Displacement Pump 1 bar 24 V dc
- Verder Peristaltic Positive Displacement Pump 1 bar, 24V dc
