- RS Stock No.:
- 125-0653
- Mfr. Part No.:
- IMT33106
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 125-0653
- Mfr. Part No.:
- IMT33106
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric 50W LED Floodlight
The Schneider Electric 50 W LED floodlight is a portable 110 V solution that offers 4000 lumens. The cool white light is spread evenly across your work environment.
The floodlight uses the latest LED technology which last up to 50000 hours, with low energy consumption.
The Thorsman is IP and IK protected, which enables you to bring natural light to your indoor or outdoor projects in all kinds of weather conditions.
Features and Benefits
50 W LED Floodlight
16A UK Plug
Lumens output: 4000 lm
Lifetime: 50000 hours
Beam Angle: 100°
Rate of protection: IP54/IK07
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 50 W |
Voltage Rating | 240 V |
Width | 305 mm |