RS PRO Tower Fan 30.13m³/min 3 speed 230 V ac with plug: Type G - British 3-pin
117 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 180-2368
- Brand:
- RS PRO
Non Compliant
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £87.10 |
RS PRO Tower Fan
Features and Benefits
Certifications
Attribute | Value |
Air Flow | 30.13m³/min |
Fan Type | Tower |
Number of Speeds | 3 |
Plug Type | Type G - British 3-pin |
Supply Voltage | 230 V ac |
Dimensions | 89 x 31 x 31cm |
Height | 35in |
Special Features | Oscillating |
Noise Level | 57.0dB(A) |