- RS Stock No.:
- 776-0829
- Mfr. Part No.:
- 5211013-UK
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 776-0829
- Mfr. Part No.:
- 5211013-UK
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Quattro 4 USB Charger (UK/EU)
The Ansmann Quattro USB charger has 4 USB ports for charging any USB device either via the mains or in the car. Charge any device using the USB cable that comes with the device. Charge up to four items at once, ideal for a mobile phone, smartphone, blackberry, iPod, MP3 player or digital camera
Note
Output voltage is 5V. Max Output current when using one USB port is 2000mA. The current is divided by the number of items you plug in. Max current when using two ports is 1000mA, three ports produces 666mA and using four ports the current will be 500mA per port
Supplied with
Mains adapter (100-240V AC/ 50-60 Hz) and 12Vdc car adapter