Fluke 6500 PAT Testing Kit, Kit Contents DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Fluke 6500, Pass560R

  • RS Stock No. 797-6727
  • Mfr. Part No. 6500-2 UK STARTER KIT
  • Brand Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): NL
Product Details

Fluke 6500-2 PAT Starter Kit UK Version

The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Supplied with

DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Pass 560R Appliance pass labels.

Specifications
Attribute Value
Model Number 6500
Tester Type Pass/Fail PAT
Test Type Class I, Class II
Testing Method Manual
Download Yes
Kit Contents DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Fluke 6500, Pass560R Appliance pass labels, PAT Appliance Tester Software
Calibrated UKAS
Power Source Mains
Dimensions 200 x 275 x 100mm
Weight 3kg
Height 100mm
Minimum Operating Temperature 0°C
Width 275mm
Maximum Supply Voltage 230V
Maximum Operating Temperature +40°C
Length 200mm
Discontinued product