- RS Stock No.:
- 811-1274
- Mfr. Part No.:
- Z721S
- Brand:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 811-1274
- Mfr. Part No.:
- Z721S
- Brand:
- Gossen Metrawatt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Thermal Printer for SECUTEST BASE(10)/XTRA
Thermal printer for printing out test reports.
Interfaces: USB, IrDA, serial
Method: Thermal line dot printing
Fonts: Extended graphics character set
Paper width: 112 mm
Printing width: 104 mm
Dimensions: 150 x 140 x 60 mm
Method: Thermal line dot printing
Fonts: Extended graphics character set
Paper width: 112 mm
Printing width: 104 mm
Dimensions: 150 x 140 x 60 mm
Supplied with
Lithium battery, power supply adapter, mains cable, USB cable, 1 role of thermo paper and manual.
Specifications
Attribute | Value |
---|---|
Accessory Type | Printer |
For Use With | SECUTEST XTRA |