- RS Stock No.:
- 908-4640
- Mfr. Part No.:
- 27L456
- Brand:
- Genteq
Discontinued product
- RS Stock No.:
- 908-4640
- Mfr. Part No.:
- 27L456
- Brand:
- Genteq
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
General Purpose Capacitors
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
Specifications
Attribute | Value |
---|---|
Capacitance | 48µF |
Voltage | 330V ac |
Tolerance | ±1% |
Series | GEM III 27L |
Lead Pitch | 20.57mm |
Height | 120.65mm |
Dimensions | 53.85 (Dia.) x 120.65mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Dissipation Factor | 0.1% |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |