- RS Stock No.:
- 888-0823
- Mfr. Part No.:
- FE37L6A0226KA
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 888-0823
- Mfr. Part No.:
- FE37L6A0226KA
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AVX FE Series
The FE series from AVX uses a non-impregnated metallized polypropylene dielectric, that is specially treated to maintain a high dielectric strength in operating conditions up to 100°C. The FE series of film capacitors are designed primarily for use on DC filtering circuits.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 700V dc |
Tolerance | ±10% |
Series | FE |
Lead Pitch | 10.2 mm, 37.5 mm |
Length | 42.5mm |
Depth | 44mm |
Lead Length | 5mm |
Equivalent Series Resistance | 5.5mΩ |
Height | 24mm |
Dimensions | 42.5 x 44 x 24mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 1.2mm |
Package/Case | L |