- RS Stock No.:
- 871-6425
- Mfr. Part No.:
- SFP37S30K288B-F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6425
- Mfr. Part No.:
- SFP37S30K288B-F
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier SF Series
Cornell Dubilier SF series AC rated metallised polypropylene capacitors provide starting torque and power factor correction for split phase motors typically used in refrigeration and air conditioning motor run applications. The SF series also may be used to provide noise suppression, voltage regulation and line current reduction in power supply applications.
Self-healing
Fault current protection up to 10,000 amps AFC
Low energy consumption
1/4 quick connect lug terminals
Fault current protection up to 10,000 amps AFC
Low energy consumption
1/4 quick connect lug terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 370V ac |
Tolerance | ±10% |
Series | SF |
Lead Pitch | 0.81mm |
Lead Length | 0.5mm |
Height | 2.88mm |
Dimensions | 1.87 x 2.88mm |
Terminal Type | Quick Connect |
Maximum Operating Temperature | +70°C |
Package/Case | P |
Dissipation Factor | <0.1% |
Minimum Operating Temperature | -40°C |