- RS Stock No.:
- 871-2518
- Mfr. Part No.:
- 890334023019CS
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 871-2518
- Mfr. Part No.:
- 890334023019CS
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 7mm |
Lead Length | 4mm |
Height | 13mm |
Dimensions | 13 x 7 x 13mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.50 % @ 100 kHz |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
- RS Stock No.:
- 871-2518
- Mfr. Part No.:
- 890334023019CS
- Brand:
- Wurth Elektronik