NIC Components 220nF Polypropylene Capacitor PP 310V ac ±10% Tolerance Through Hole NPX Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NPX Metalised Polypropylene Series

From NIC Components these NPX series interference suppression capacitors feature a metalised polypropylene dielectric and a sealf-healing non-inductive constuction. With a flammability tested molded case, the NPX series is suitable for a number of applications, such as an across-the-line capacitor or a radio interference capacitor.

Specifications
Attribute Value
Capacitance 220 nF
Voltage 310 V ac
Mounting Type Through Hole
Tolerance ±10%
Series NPX
Lead Pitch 15mm
Suppression Class X2
Length 18mm
Depth 8.5mm
Height 14.5mm
Dimensions 18 x 8.5 x 14.5mm
Dielectric PLYP
Maximum Operating Temperature +100°C
Lead Diameter 0.8mm
Minimum Operating Temperature -40°C
Terminal Type Through Hole
15 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.478
(exc. VAT)
£ 0.574
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£0.478
£2.39
50 - 245
£0.43
£2.15
250 - 495
£0.372
£1.86
500 - 1245
£0.302
£1.51
1250 +
£0.268
£1.34
*price indicative
Packaging Options:
Related Products
WCAP-FTXX Series are MKP Metallized Polypropylene Film. Self-healing ...
Description:
WCAP-FTXX Series are MKP Metallized Polypropylene Film. Self-healing properties Operating temperature: -40 °C to +105°CWave soldering recommended Applications include: Safety applications, Filter and Power Supplies.
The F863 Series is constructed of metallized polypropylene ...
Description:
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Approvals: ENEC, UL, c UL, CQC Lead spacing: 15.0 ...
Interference Suppression Film MKP Radial Potted Polypropylene dielectric ...
Description:
Interference Suppression Film MKP Radial Potted Polypropylene dielectric For standard across the line X2 applications.
WCAP-FTX2 Series are MKP Metallized Polypropylene Film. Film ...
Description:
WCAP-FTX2 Series are MKP Metallized Polypropylene Film. Film X2 AC 310V 10% +105°CSelf-healing properties Operating temperature: -40 °C to +105°CWave soldering recommended Applications include: Safety applications, Filter and Power Supplies.