- RS Stock No.:
- 635-1304
- Mfr. Part No.:
- FHACD162V333JKLDZ0
- Brand:
- CHEMI-CON
10 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£2.582
(exc. VAT)
£3.098
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.582 | £12.91 |
25 - 45 | £2.526 | £12.63 |
50 - 120 | £2.468 | £12.34 |
125 - 245 | £2.406 | £12.03 |
250 + | £2.37 | £11.85 |
*price indicative |
- RS Stock No.:
- 635-1304
- Mfr. Part No.:
- FHACD162V333JKLDZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 1.6 kV dc, 350 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 15mm |
Length | 19.7mm |
Depth | 15.5mm |
Height | 16.3mm |
Dimensions | 19.7 x 15.5 x 16.3mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 635-1304
- Mfr. Part No.:
- FHACD162V333JKLDZ0
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 15nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 150nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 8.2nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 330nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 10nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 27nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 12nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 22nF, Through Hole