- RS Stock No.:
- 182-9058
- Mfr. Part No.:
- C44PXGR5470RASK
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 182-9058
- Mfr. Part No.:
- C44PXGR5470RASK
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 1 kV ac, 2.3 kV dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | C44P-R |
Lead Pitch | 35mm |
Depth | 85mm |
Lead Length | 24mm |
Height | 247mm |
Equivalent Series Resistance | 1.4mΩ |
Dimensions | 85 Dia. x 247mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Dissipation Factor | <lteq/>0.0002% |
Maximum Operating Temperature | +70°C |
Lead Diameter | 20mm |