Vishay 40μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series

  • RS Stock No. 173-3937
  • Mfr. Part No. F339MX264031MYM2T0
  • Brand Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PT
Product Details

F339M X2 Series

Interference Suppression Film MKP Radial Potted Polypropylene dielectric
For standard across the line X2 applications

Approvals

UL, CSA

Approvals

UL, CSA

Specifications
Attribute Value
Capacitance 40 µF
Voltage 310 V ac
Mounting Type Through Hole
Tolerance ±20%
Series F339M X2
Lead Pitch 52.5mm
Suppression Class X2
Length 57.5mm
Depth 35mm
Height 50mm
Dimensions 57.5 x 35 x 50mm
Dielectric PLYP
Terminal Type Through Hole
Lead Diameter 1.2mm
Maximum Operating Temperature +110°C
Discontinued product