- RS Stock No.:
- 144-7770
- Mfr. Part No.:
- F863FU335K310ALW0L
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 144-7770
- Mfr. Part No.:
- F863FU335K310ALW0L
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include parallel connection and in series with the mains for indoor application, capacitive power supplies with special emphasis in automotive applications for severe ambient conditions.
Approvals: ENEC, UL, cUL, CQC
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.1 - 10.0 μF
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068-1
Tape and reel in accordance with IEC 60286-2
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Qualification based on AEC-Q200 guidelines
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.1 - 10.0 μF
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068-1
Tape and reel in accordance with IEC 60286-2
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Qualification based on AEC-Q200 guidelines
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F863 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 32mm |
Lead Length | 30mm |
Depth | 18mm |
Height | 33mm |
Dimensions | 32 x 18 x 33mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.2% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 144-7770
- Mfr. Part No.:
- F863FU335K310ALW0L
- Brand:
- KEMET