- RS Stock No.:
- 124-1207
- Mfr. Part No.:
- F862FS335K310ZLH0J
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 124-1207
- Mfr. Part No.:
- F862FS335K310ZLH0J
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Kemet F862 Series
KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Applications
Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Approvals
ENEC, UL, CQC
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F862 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Lead Length | 17mm |
Depth | 19mm |
Height | 29mm |
Dimensions | 31.5 x 19 x 29mm |
Dielectric | Metallised Polypropylene |
Package/Case | ZLHOJ |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Priced to Clear | Yes |
Dissipation Factor | 0.2% |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 124-1207
- Mfr. Part No.:
- F862FS335K310ZLH0J
- Brand:
- KEMET