Wurth Elektronik 33μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.:
838-7550
Mfr. Part No.:
875105545004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Capacitance

33µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

25mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Height

6.15mm

Maximum Operating Temperature

+105°C

Dimensions

7.7 (Dia.) x 6.15mm

Series

WCAP-PSLP

Leakage Current

600 μA

Polarised

Polar

Diameter

7.7mm

Minimum Operating Temperature

-55°C

Ripple Current

2.67A

Dissipation Factor

8

Lifetime

2000h