KEMET 15μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-7158
- Mfr. Part No.:
- T541X156M063AH6510
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-7158
- Mfr. Part No.:
- T541X156M063AH6510
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 15µF | |
| Voltage | 63V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 50mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | T541_COTS | |
| Electrolyte Type | Solid | |
| Leakage Current | 95 μA | |
| Polarised | Polar | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 15µF | ||
Voltage 63V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 50mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T541_COTS | ||
Electrolyte Type Solid | ||
Leakage Current 95 μA | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Non Compliant
- COO (Country of Origin):
- US
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of Aluminium electrolytic, and the volumetric efficiency.
B, C, and D failure rates available
100% accelerated steady state aging
High frequency capacitance retention
Improved humidity capability 85°C/85% RH, 1.0 VR (in black colour epoxy) available
Very low ESR values down to 5 mΩ
Surge current testing options
Volumetrically efficient
KEMET's KO-CAP Reliability Assessment method
Applications
Typical applications include decoupling , filtering and hold-up in defense and aerospace applications that require low ESR or a benign failure mode.
100% accelerated steady state aging
High frequency capacitance retention
Improved humidity capability 85°C/85% RH, 1.0 VR (in black colour epoxy) available
Very low ESR values down to 5 mΩ
Surge current testing options
Volumetrically efficient
KEMET's KO-CAP Reliability Assessment method
Applications
Typical applications include decoupling , filtering and hold-up in defense and aerospace applications that require low ESR or a benign failure mode.
