KYOCERA AVX 470μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 182-0042
- Mfr. Part No.:
- TCJD477M002R0012
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 182-0042
- Mfr. Part No.:
- TCJD477M002R0012
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Capacitance | 470µF | |
| Voltage | 2.5V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 (7343-31) | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | +25°C | |
| Dissipation Factor | 6% | |
| Polarised | Polar | |
| Leakage Current | 117.5 μA | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 2.5V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 2917 (7343-31) | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature +25°C | ||
Dissipation Factor 6% | ||
Polarised Polar | ||
Leakage Current 117.5 μA | ||
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
