- RS Stock No.:
- 871-6201
- Mfr. Part No.:
- MMP2W1K-F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6201
- Mfr. Part No.:
- MMP2W1K-F
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier MMP Series
Cornell Dubilier MMP series axial-leaded, metallised polyester capacitors are ideal when height is at a premium. The MMP series has a non-inductive winding and self-healing capabilities that provide stability and long life.
Long life
High stability
Axial leads
High stability
Axial leads
Metallised 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 250V dc |
Tolerance | ±10% |
Series | MMP |
Length | 28mm |
Depth | 13.5mm |
Height | 7.5mm |
Dimensions | 28 x 13.5 x 7.5mm |
Dielectric | Polyester |
Terminal Type | Axial |
Dissipation Factor | 1% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |