- RS Stock No.:
- 871-5889
- Mfr. Part No.:
- DME2W3P3K-F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-5889
- Mfr. Part No.:
- DME2W3P3K-F
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier DME Series
Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.
Compact size
Thin dielectric
Radial leads
Thin dielectric
Radial leads
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 250V dc |
Tolerance | ±10% |
Series | DME |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 10.5mm |
Height | 19mm |
Dimensions | 26 x 19 x 10.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 1% |
Lead Diameter | 0.8mm |