- RS Stock No.:
- 871-5886
- Mfr. Part No.:
- 150103J400BB
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-5886
- Mfr. Part No.:
- 150103J400BB
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier 150 Series
Cornell Dubilier 150 series axial lead metallised polyester non inductive capacitors are available in a wide range of capacitance values. The 150 series is a general purpose capacitor for use in blocking, bypass, decoupling, smoothing and some timing applications.
Non-inductively wound
Flame retardant outer wrap
Non-polar
Flame retardant outer wrap
Non-polar
Metallised 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 400V dc |
Tolerance | ±5% |
Series | 150 |
Length | 16.5mm |
Dimensions | 6 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Axial |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 150 @ 10 kHz, 250 @ 100 kHz, 80 @1 kHz |