- RS Stock No.:
- 755-4652
- Mfr. Part No.:
- QXK2J104KTPTZH
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 755-4652
- Mfr. Part No.:
- QXK2J104KTPTZH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK(ZH) Series
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XK(ZH) |
Lead Pitch | 17.5mm |
Length | 20.5mm |
Depth | 7.8mm |
Height | 14.6mm |
Dimensions | 20.5 x 7.8 x 14.6mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
- RS Stock No.:
- 755-4652
- Mfr. Part No.:
- QXK2J104KTPTZH
- Brand:
- Nichicon