- RS Stock No.:
- 185-4590
- Mfr. Part No.:
- B32526R3686K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-4590
- Mfr. Part No.:
- B32526R3686K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High pulse strength
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32526 |
Lead Pitch | 37.5mm |
Automotive Standard | AEC-Q200D |
Length | 28mm |
Depth | 42.5mm |
Height | 41.5mm |
Dimensions | 28 x 42.5 x 41.5mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 1mm |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 10 x 10^-3% |