- RS Stock No.:
- 171-9032
- Mfr. Part No.:
- R82IC2330Z350K
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9032
- Mfr. Part No.:
- R82IC2330Z350K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Kemet Electronics R79 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated with a self-extinguishing thermosetting resin in a box material meeting the UL 94V–0 requirements.
Voltage range: 160 630 VDC
Capacitance range: 0.001 0.22 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56 IEC 60068-1
Operating temperature range of −55˚C to +105˚C
RoHS compliance and lead-free terminations
Tape and reel packaging in accordance with IEC 602862
Self-healing
Capacitance range: 0.001 0.22 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56 IEC 60068-1
Operating temperature range of −55˚C to +105˚C
RoHS compliance and lead-free terminations
Tape and reel packaging in accordance with IEC 602862
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R82 |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200 |
Length | 7.2mm |
Depth | 3.5mm |
Height | 7.5mm |
Dimensions | 7.2 x 3.5 x 7.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.8 %, 1.2 %, 2.5 % |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 171-9032
- Mfr. Part No.:
- R82IC2330Z350K
- Brand:
- KEMET