Facom VP Grey, Red 100% Cotton Polo Shirt
- RS Stock No.:
- 235-6268
- Mfr. Part No.:
- VP.POLOGR-XXL
- Brand:
- Facom
View all Polo Shirts
Available to back order for despatch 22/02/2023, delivery within 1 working days
Price Each
£45.92
(exc. VAT)
£55.10
(inc. VAT)
Units | Per unit |
1 + | £45.92 |
- RS Stock No.:
- 235-6268
- Mfr. Part No.:
- VP.POLOGR-XXL
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- PK
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- PK
Product Details
The Facom VP.POLOGR series gray dickies polo has three button fastening.
100 % cotton
Specifications
Attribute | Value |
Style | Gender Neutral |
Material | 100% Cotton |
Colour | Grey, Red |
Series | VP |