- RS Stock No.:
- 201-1284
- Mfr. Part No.:
- 79025_950-S
- Brand:
- Helly Hansen
2 In stock - FREE next working day delivery available
Added
Price Each
£26.15
(exc. VAT)
£31.38
(inc. VAT)
Units | Per unit |
1 + | £26.15 |
- RS Stock No.:
- 201-1284
- Mfr. Part No.:
- 79025_950-S
- Brand:
- Helly Hansen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Helly Hansen versatile cotton polo with soft and comfortable cotton and designed to make it easy to add your company logo to create a unique look for your workers.
Buttoned front placket
Flatlock stitching with contrast colour
Slit split
Flatlock stitching with contrast colour
Slit split
Specifications
Attribute | Value |
---|---|
Size EUR | S |
Size UK | S |
Colour | Grey |
Material | Cotton |
Style | Gender Neutral |
Sleeve Type | Short |
Series | Oxford |
Related links
- Helly Hansen Oxford Black Cotton Polo Shirt EUR- S
- Helly Hansen 79168 Grey 100% Cotton Polo Shirt EUR- S
- Helly Hansen 79167 Black 100% Cotton Polo Shirt EUR- S
- Helly Hansen 79168 Dark Grey 100% Cotton Polo Shirt EUR- S
- Helly Hansen 79168 Red 100% Cotton Polo Shirt EUR- S
- Helly Hansen 79167 White 100% Cotton Polo Shirt EUR- S
- Helly Hansen 79167 Grey 100% Cotton Polo Shirt EUR- S
- Helly Hansen 79167 Dark Grey 100% Cotton Polo Shirt EUR- S