Uvex 8916 Grey Polyester, Tencel Polo Shirt, UK- M, EUR- M
- RS Stock No.:
- 187-9659
- Mfr. Part No.:
- 9895910
- Brand:
- Uvex
View all Polo Shirts
3 In stock - FREE next working day delivery available
Price Each
£34.75
(exc. VAT)
£41.70
(inc. VAT)
Units | Per unit |
1 + | £34.75 |
- RS Stock No.:
- 187-9659
- Mfr. Part No.:
- 9895910
- Brand:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Specifications
Attribute | Value |
Size UK | M |
Size EUR | M |
Style | Gender Neutral |
Material | Polyester, Tencel |
Colour | Grey |
Sleeve Type | Short |
Series | 8916 |