EMERSON – ASCO Spool Valve - 5/2 Monostable Pneumatic G 553 Series
- RS Stock No.:
- 777-491
- Mfr. Part No.:
- SCG553A017MS.115/50
- Brand:
- EMERSON ? ASCO
Image representative of range
Subtotal (1 unit)*
£241.14
(exc. VAT)
£289.37
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 20 July 2026
Units | Per unit |
|---|---|
| 1 + | £241.14 |
*price indicative
- RS Stock No.:
- 777-491
- Mfr. Part No.:
- SCG553A017MS.115/50
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Spool Valve | |
| Port Size | G 1/2 | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Actuation Type | Pneumatic | |
| Series | 553 | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Mount Type | Pipe Mount | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Valve Function | 5/2 Monostable | |
| Mount Pattern | Through Hole | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 2bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 189mm | |
| Width | 49.2mm | |
| Height | 72.3mm | |
| Standards/Approvals | ISO 228/1 | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Spool Valve | ||
Port Size G 1/2 | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Actuation Type Pneumatic | ||
Series 553 | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Mount Type Pipe Mount | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Valve Function 5/2 Monostable | ||
Mount Pattern Through Hole | ||
Port Gender Female | ||
Minimum Pilot Pressure 2bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 189mm | ||
Width 49.2mm | ||
Height 72.3mm | ||
Standards/Approvals ISO 228/1 | ||
Number of Positions 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Spool Valve - 5/2 Monostable Pneumatic G 553 Series
- EMERSON – ASCO Spool Valve - 5/2 Bistable Pneumatic G 553 Series
- EMERSON – ASCO Spool Valve - 3/2 Bistable Pneumatic G 553 Series
- EMERSON – ASCO Spool Valve - 5/3 Way Pneumatic G 553 Series
- EMERSON – ASCO Spool Valve - 5/2 Monostable Pneumatic G 551-553 Series
- EMERSON – ASCO Spool Valve - 3/2 Monostable Pneumatic G 551 - 553 Series 230V
- EMERSON – ASCO Solenoid Valve - 5/2 Monostable Solenoid G 553 Series 24V
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551 - 553 Series
