SMC Solenoid Valve - Solenoid LPV Series 24V dc
- RS Stock No.:
- 655-606
- Mfr. Part No.:
- LPV22-5KZ-T6
- Brand:
- SMC
Subtotal (1 unit)*
£41.39
(exc. VAT)
£49.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.39 |
*price indicative
- RS Stock No.:
- 655-606
- Mfr. Part No.:
- LPV22-5KZ-T6
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Actuation Type | Solenoid | |
| Manufacturer Series | LPV | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series LPV | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid-operated pinch valve designed for precise control of fluid flow in chemical handling and other fluid-related applications. This valve features a 2-port design and is equipped with a high-performance solenoid actuator, ensuring reliable and fast response times. It utilizes a pinch mechanism to control the flow of liquids, ideal for handling aggressive or corrosive chemicals, thanks to its durable materials that resist chemical damage.
Connector with 300 mm cable
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
Related links
- SMC Solenoid Valve - VQ2000 Series 24V dc
- SMC Solenoid Valve - LVM15 Series 24V dc
- SMC Solenoid Valve Solenoid Valve - Solenoid EVS Series 24V dc
- SMC Solenoid Valve - Air VXF2 Series 24V dc
- SMC Solenoid Valve 3-Position Solenoid Valve - Solenoid VS7 Series 24V dc
- SMC Solenoid Valve - LVM20 Series 24V dc
- SMC Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC Solenoid Valve 2-Position Solenoid Valve - Solenoid VQ7 Series 24V dc
