SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24V dc

Subtotal (1 unit)*

£61.54

(exc. VAT)

£73.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.54

*price indicative

RS Stock No.:
646-183
Mfr. Part No.:
SY5100R-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Series

SY5000

Voltage

24V dc

Body Material

Die Cast Aluminium

Valve Function

5/3 Way, 5/2 Way

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

Number of Positions

2

COO (Country of Origin):
JP
The SMC 5-port solenoid valve features an IP67-rated enclosure, providing robust protection against dust and water for standard specifications. Equipped with an M12 waterproof connector, it enables easy attaching, detaching, and wiring, ensuring convenient installation and reliable performance in demanding industrial environments.

RoHS compliant

Ozone resistance has been improved

Flow has been increased by up to 80 percent

Built-in strainer in the pilot valve prevents trouble caused by foreign matter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy