SMC Pneumatic Solenoid Valve - Solenoid SZ3000 Series 24V dc
- RS Stock No.:
- 645-996
- Mfr. Part No.:
- SZ3A60-5NMOZ-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£111.84
(exc. VAT)
£134.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.84 |
*price indicative
- RS Stock No.:
- 645-996
- Mfr. Part No.:
- SZ3A60-5NMOZ-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SZ3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series SZ3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5 port solenoid valve from SZ3000 series is a body ported type with a cassette style manifold. The SZ series offers high reliability and long life of 50 million cycles or more. The connector entry direction can be changed from top to side with a simple operation. Low power consumption and a fast response time of 10ms are obtained with a unique pilot valve construction.
High speed response of 10 ms
Valves equipped with switches
Low power consumption 0.6 W
Easy attaching/detaching of the tubing
Valves equipped with switches
Low power consumption 0.6 W
Easy attaching/detaching of the tubing
Related links
- SMC Pneumatic Solenoid Valve - Solenoid SZ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SZ3 Series
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
