SMC Pneumatic Solenoid Valve - Solenoid SZ3000 Series 24V dc
- RS Stock No.:
- 645-995
- Mfr. Part No.:
- SZ3160-5NMOZ-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£76.92
(exc. VAT)
£92.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.92 |
*price indicative
- RS Stock No.:
- 645-995
- Mfr. Part No.:
- SZ3160-5NMOZ-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SZ3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series SZ3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-Port Solenoid Valve features a rubber seal and a body-ported design within a cassette-type manifold. Equipped with built-in switches on each valve, it allows individual power shut-off, enhancing safety during adjustment and maintenance. This design ensures precise control, easy servicing, and reliable performance in pneumatic systems.
Low power consumption of 0.6 W
High speed response of 10 ms
Easy attaching/detaching of the tubing
High speed response of 10 ms
Easy attaching/detaching of the tubing
Related links
- SMC Pneumatic Solenoid Valve - Solenoid SZ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
