Buschjost Pneumatic Pilot Operated Valves - Pilot/Spring
- RS Stock No.:
- 643-083
- Mfr. Part No.:
- 8474200.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£287.01
(exc. VAT)
£344.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.01 |
*price indicative
- RS Stock No.:
- 643-083
- Mfr. Part No.:
- 8474200.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Pilot Operated Valves | |
| Port Size | G 1/2 | |
| Actuation Type | Pilot/Spring | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Pilot Operated Valves | ||
Port Size G 1/2 | ||
Actuation Type Pilot/Spring | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valve is suitable for contaminated aggressive gases and liquids and can handle vacuum up to 90%. It operates pressure-actuated by external fluid with a normally closed switching function and a determined flow direction. It supports fluid temperatures from -10°C to +180°C. The valve features a stainless steel body, PTFE seat seal, and self-adjustable spindle sealing.
Optical position indicator is standard
Damped closing
High flow rate
CE and UKCA compliant
Related links
- Buschjost Motorised & Actuated Valve - Pilot/Spring
- Buschjost Angle Seat type Pneumatic Operated Process Valve NPT 1/2in, 16 bar
- Schneider Electric 3 Port Motorised & Actuated Valve 255.1 kPa
- Honeywell 230 V ac 3 port Motorised & Actuated Valve 8.6 bar
- Crouzet Pneumatic Solenoid Valve - Pilot/Spring 81 Series
- Norgren Proportional Control Valve - Pilot/Spring G VP50 Series
- RS PRO Pneumatic Solenoid Valve - Pilot/Spring G
- Norgren Pneumatic Solenoid Valve - Pilot/Spring G V63 Series
